SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ1470AEH-T1_GE3

DigiKey Part Number
SQ1470AEH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1470AEH-T1_GE3CT-ND - Cut Tape (CT)
SQ1470AEH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1470AEH-T1_GE3
Description
MOSFET N-CH 30V 1.7A SOT363 SC70
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SQ1470AEH-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.01700$40.17
100$2.86470$286.47
500$2.19482$1,097.41
1,000$1.97881$1,978.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44856$4,345.68
6,000$1.34490$8,069.40
Manufacturers Standard Package