
SIZF914DT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZF914DT-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIZF914DT-T1-GE3 |
Description | MOSFET 2N-CH 25V 23.5A 8PWRPAIR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 23.5A (Ta), 40A (Tc), 52A (Ta), 60A (Tc) 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 23.5A (Ta), 40A (Tc), 52A (Ta), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 10A, 10V, 0.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA, 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V, 98nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050pF @ 10V, 4670pF @ 10V | |
Power - Max | 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $5.34874 | $32,092.44 |