
SIZF906BDT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZF906BDT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZF906BDT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZF906BDT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF906BDT-T1-GE3 |
Description | MOSFET 2N-CH 30V 36A 8POWERPAIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 36A (Ta), 105A (Tc), 63A (Ta), 257A (Tc) 4.5W (Ta), 38W (Tc), 5W (Ta), 83W (Tc) Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual), Schottky | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 36A (Ta), 105A (Tc), 63A (Ta), 257A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 15A, 10V, 0.68mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49nC @ 10V, 165nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1630pF @ 15V, 5550pF @ 15V | |
Power - Max | 4.5W (Ta), 38W (Tc), 5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
10 | $14.66100 | $146.61 |
100 | $10.08010 | $1,008.01 |
500 | $8.21818 | $4,109.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.71424 | $20,142.72 |