SIZ910DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 767
Unit Price: $17.16000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $16.91000
Datasheet

Similar


onsemi
In Stock: 7,224
Unit Price: $14.37000
Datasheet
SIZ902DT-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ910DT-T1-GE3

DigiKey Part Number
SIZ910DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ910DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ910DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ910DT-T1-GE3
Description
MOSFET 2N-CH 30V 40A 8POWERPAIR
Customer Reference
Detailed Description
Mosfet Array 30V 40A 48W, 100W Surface Mount 8-PowerPair® (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
40A
Rds On (Max) @ Id, Vgs
5.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1500pF @ 15V
Power - Max
48W, 100W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes