
SIZ902DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ902DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ902DT-T1-GE3CT-ND - Cut Tape (CT) SIZ902DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ902DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 16A 8POWERPAIR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A 29W, 66W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 13.8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790pF @ 15V |
Part Status Active | Power - Max 29W, 66W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PowerPair® (6x5) |
Current - Continuous Drain (Id) @ 25°C 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $11.42800 | $114.28 |
| 100 | $7.72490 | $772.49 |
| 500 | $6.13966 | $3,069.83 |
| 1,000 | $5.62975 | $5,629.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.98259 | $14,947.77 |
| 6,000 | $4.65697 | $27,941.82 |
| 9,000 | $4.49118 | $40,420.62 |
| 15,000 | $4.41906 | $66,285.90 |

