SIJ482DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ730DT-T1-GE3

DigiKey Part Number
SIZ730DT-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIZ730DT-T1-GE3
Description
MOSFET 2N-CH 30V 16A 6POWERPAIR
Customer Reference
Detailed Description
Mosfet Array 30V 16A, 35A 27W, 48W Surface Mount 6-PowerPair™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
16A, 35A
Rds On (Max) @ Id, Vgs
9.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
830pF @ 15V
Power - Max
27W, 48W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerPair™
Supplier Device Package
6-PowerPair™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.