
SISS76LDN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISS76LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS76LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS76LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS76LDN-T1-GE3 |
Description | MOSFET N-CH 70V 19.6A/67.4A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 19.6A (Ta), 67.4A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISS76LDN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.25mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 35 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $7.84500 | $78.45 |
100 | $6.18960 | $618.96 |
500 | $5.23786 | $2,618.93 |
1,000 | $4.84025 | $4,840.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.23300 | $12,699.00 |
6,000 | $4.05945 | $24,356.70 |