
SQJ746ELP-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJ746ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ746ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ746ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ746ELP-T1_GE3 |
Description | AUTOMOTIVE DUAL N-CHANNEL 40 V ( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 82A (Tc) 79W (Tc) Surface Mount PowerPAK® SO-8L Dual BWL |
Datasheet | Datasheet |
EDA/CAD Models | SQJ746ELP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 82A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1633pF @ 25V | |
Power - Max | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8L Dual BWL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.38300 | $83.83 |
100 | $5.59740 | $559.74 |
500 | $4.40290 | $2,201.45 |
1,000 | $4.13178 | $4,131.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.55027 | $10,650.81 |
6,000 | $3.28491 | $19,709.46 |
9,000 | $3.24688 | $29,221.92 |