
SISS08DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS08DN-T1-GE3TR-ND - Tape & Reel (TR) SISS08DN-T1-GE3CT-ND - Cut Tape (CT) SISS08DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS08DN-T1-GE3 |
Description | MOSFET N-CH 25V 53.9/195.5A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 53.9A (Ta), 195.5A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3670 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 65.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PowerPAK® 1212-8S |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.23mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $11.60100 | $116.01 |
| 100 | $7.84740 | $784.74 |
| 500 | $6.24078 | $3,120.39 |
| 1,000 | $5.72405 | $5,724.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.06839 | $15,205.17 |
| 6,000 | $4.73848 | $28,430.88 |
| 9,000 | $4.57047 | $41,134.23 |
| 15,000 | $4.50744 | $67,611.60 |

