
SISA96DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISA96DN-T1-GE3TR-ND - Tape & Reel (TR) SISA96DN-T1-GE3CT-ND - Cut Tape (CT) SISA96DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA96DN-T1-GE3 |
Description | MOSFET N-CH 30V 16A PPAK1212-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Tc) 26.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA96DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1385 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 26.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.10400 | $31.04 |
100 | $2.26050 | $226.05 |
500 | $1.71676 | $858.38 |
1,000 | $1.54129 | $1,541.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15578 | $3,467.34 |
6,000 | $1.08878 | $6,532.68 |
9,000 | $1.02178 | $9,196.02 |
15,000 | $1.00897 | $15,134.55 |
21,000 | $0.98532 | $20,691.72 |