
SIS9122DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS9122DN-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIS9122DN-T1-GE3 |
Description | DUAL N-CHANNEL 100-V (D-S) MOS |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.5A (Ta), 7.1A (Tc) 2.3W (Ta), 17.8W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 160mOhm @ 2.5A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 210pF @ 50V |
Part Status Active | Power - Max 2.3W (Ta), 17.8W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case PowerPAK® 1212-8 Dual |
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta), 7.1A (Tc) | Supplier Device Package PowerPAK® 1212-8 Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.89962 | $23,397.72 |


