Similar

SIS612EDNT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS612EDNT-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIS612EDNT-T1-GE3 |
Description | MOSFET N-CH 20V 50A PPAK1212-8S |
Customer Reference | |
Detailed Description | N-Channel 20 V 50A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2060 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8S |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 14A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SISA26DN-T1-GE3 | Vishay Siliconix | 5,444 | SISA26DN-T1-GE3CT-ND | $12.09000 | Similar |


