
SIS184LDN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIS184LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS184LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS184LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS184LDN-T1-GE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18.7A (Ta), 69.4A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.99800 | $109.98 |
100 | $8.30440 | $830.44 |
500 | $6.71352 | $3,356.76 |
1,000 | $6.53802 | $6,538.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.62292 | $16,868.76 |