Similar
Similar
Similar
Similar
Similar
Similar

SIRC10DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRC10DP-T1-GE3TR-ND - Tape & Reel (TR) SIRC10DP-T1-GE3CT-ND - Cut Tape (CT) SIRC10DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRC10DP-T1-GE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 43W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRC10DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1873 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.12300 | $81.23 |
| 100 | $5.41390 | $541.39 |
| 500 | $4.25248 | $2,126.24 |
| 1,000 | $3.87874 | $3,878.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.40417 | $10,212.51 |
| 6,000 | $3.16533 | $18,991.98 |
| 9,000 | $3.06560 | $27,590.40 |




