SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA01DP-T1-GE3

DigiKey Part Number
SIRA01DP-T1-GE3TR-ND - Tape & Reel (TR)
SIRA01DP-T1-GE3CT-ND - Cut Tape (CT)
SIRA01DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA01DP-T1-GE3
Description
MOSFET P-CH 30V 26A/60A PPAK SO8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 26A (Ta), 60A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
+16V, -20V
Input Capacitance (Ciss) (Max) @ Vds
3490 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.84000$12.84
10$9.07200$90.72
100$6.34440$634.44
500$5.01542$2,507.71
1,000$4.59082$4,590.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.12917$12,387.51
6,000$3.80073$22,804.38
9,000$3.75070$33,756.30
Manufacturers Standard Package