N-Channel 60 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR662DP-T1-GE3

DigiKey Part Number
SIR662DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR662DP-T1-GE3CT-ND - Cut Tape (CT)
SIR662DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR662DP-T1-GE3
Description
MOSFET N-CH 60V 60A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR662DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4365 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.7mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.09000$24.09
10$15.58000$155.80
100$10.71260$1,071.26
500$8.62994$4,314.97
1,000$8.15112$8,151.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.11113$21,333.39
6,000$6.68392$40,103.52
9,000$6.65942$59,934.78
Manufacturers Standard Package