N-Channel 30 V 18A (Tc) 3.3W (Ta), 14.7W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR472ADP-T1-GE3

DigiKey Part Number
SIR472ADP-T1-GE3TR-ND - Tape & Reel (TR)
SIR472ADP-T1-GE3CT-ND - Cut Tape (CT)
SIR472ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR472ADP-T1-GE3
Description
MOSFET N-CH 30V 18A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Tc) 3.3W (Ta), 14.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 14.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.53300$55.33
100$3.60840$360.84
500$2.78200$1,391.00
1,000$2.51553$2,515.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17705$6,531.15
6,000$2.00659$12,039.54
9,000$1.91975$17,277.75
15,000$1.82219$27,332.85
21,000$1.76442$37,052.82
30,000$1.70829$51,248.70
Manufacturers Standard Package