
SIR472ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR472ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR472ADP-T1-GE3CT-ND - Cut Tape (CT) SIR472ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR472ADP-T1-GE3 |
Description | MOSFET N-CH 30V 18A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Tc) 3.3W (Ta), 14.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 14.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.53300 | $55.33 |
| 100 | $3.60840 | $360.84 |
| 500 | $2.78200 | $1,391.00 |
| 1,000 | $2.51553 | $2,515.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.17705 | $6,531.15 |
| 6,000 | $2.00659 | $12,039.54 |
| 9,000 | $1.91975 | $17,277.75 |
| 15,000 | $1.82219 | $27,332.85 |
| 21,000 | $1.76442 | $37,052.82 |
| 30,000 | $1.70829 | $51,248.70 |

