
SIR418DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR418DP-T1-GE3TR-ND - Tape & Reel (TR) SIR418DP-T1-GE3CT-ND - Cut Tape (CT) SIR418DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR418DP-T1-GE3 |
Description | MOSFET N-CH 40V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 39W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $9.21300 | $92.13 |
100 | $6.61640 | $661.64 |
500 | $5.28804 | $2,644.02 |
1,000 | $4.89950 | $4,899.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.27136 | $12,814.08 |
6,000 | $4.00286 | $24,017.16 |