
SIR401DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR401DP-T1-GE3TR-ND - Tape & Reel (TR) SIR401DP-T1-GE3CT-ND - Cut Tape (CT) SIR401DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR401DP-T1-GE3 |
Description | MOSFET P-CH 20V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 50A (Tc) 5W (Ta), 39W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 310 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 9080 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $7.11200 | $71.12 |
100 | $5.15900 | $515.90 |
500 | $4.04422 | $2,022.11 |
1,000 | $3.68538 | $3,685.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.22977 | $9,689.31 |
6,000 | $3.00048 | $18,002.88 |
9,000 | $2.88369 | $25,953.21 |
15,000 | $2.88120 | $43,218.00 |