
SIR124DP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR124DP-T1-RE3TR-ND - Tape & Reel (TR) SIR124DP-T1-RE3CT-ND - Cut Tape (CT) SIR124DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR124DP-T1-RE3 |
Description | MOSFET N-CH 80V 16.1A/56.8A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.1A (Ta), 56.8A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1666 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.97100 | $69.71 |
100 | $4.90770 | $490.77 |
500 | $4.38222 | $2,191.11 |
1,000 | $3.93800 | $3,938.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.51313 | $10,539.39 |
6,000 | $3.26843 | $19,610.58 |
9,000 | $3.23481 | $29,113.29 |