
SIP4282ADVP3-T1GE3 | |
---|---|
DigiKey Part Number | SIP4282ADVP3-T1GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP4282ADVP3-T1GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 PWRPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A PowerPAK® SC-75-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6L | |
Package / Case | ||
Base Product Number |