
SIP32460DB-T2-GE1 | |
---|---|
DigiKey Part Number | 742-SIP32460DB-T2-GE1TR-ND - Tape & Reel (TR) 742-SIP32460DB-T2-GE1CT-ND - Cut Tape (CT) 742-SIP32460DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32460DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.03800 | $30.38 |
25 | $2.71320 | $67.83 |
100 | $2.36010 | $236.01 |
250 | $2.19136 | $547.84 |
500 | $2.08962 | $1,044.81 |
1,000 | $2.00597 | $2,005.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90258 | $5,707.74 |
6,000 | $1.85200 | $11,112.00 |
9,000 | $1.82665 | $16,439.85 |
15,000 | $1.79859 | $26,978.85 |
21,000 | $1.78219 | $37,425.99 |
30,000 | $1.76642 | $52,992.60 |