Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32401ADNP-T1GE4

DigiKey Part Number
SIP32401ADNP-T1GE4TR-ND - Tape & Reel (TR)
SIP32401ADNP-T1GE4CT-ND - Cut Tape (CT)
SIP32401ADNP-T1GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32401ADNP-T1GE4
Description
IC PWR SWITCH N-CHAN 1:1 4TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SIP32401ADNP-T1GE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
62mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
4-TDFN (1.2x1.6)
Interface
On/Off
Package / Case
Voltage - Load
1.1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.32100$33.21
25$2.97280$74.32
100$2.58980$258.98
250$2.40628$601.57
500$2.29594$1,147.97
1,000$2.20492$2,204.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.09259$6,277.77
6,000$2.03762$12,225.72
9,000$2.01008$18,090.72
15,000$1.97958$29,693.70
21,000$1.96175$41,196.75
30,000$1.94460$58,338.00
Manufacturers Standard Package