SIP21106DR-30-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,900
Unit Price: $5.18000
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: $9.45000
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: $11.18000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SIP21106DR-30-E3

DigiKey Part Number
SIP21106DR-30-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP21106DR-30-E3
Description
IC REG LINEAR 3V 150MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 150mA
Current - Output
Current - Quiescent (Iq)
85 µA
PSRR
75dB ~ 40dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes