cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP12401DMP-T1-E3

DigiKey Part Number
SIP12401DMP-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP12401DMP-T1-E3
Description
IC LED DRIVER CTRLR DIM PPAK
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming PowerPAK® MLP33-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP33-6
Supplier Device Package
PowerPAK® MLP33-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.