
SIRA24DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA24DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA24DP-T1-GE3CT-ND - Cut Tape (CT) SIRA24DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA24DP-T1-GE3 |
Description | MOSFET N-CH 25V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA24DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E280BNTB | Rohm Semiconductor | 34,651 | RS1E280BNTBCT-ND | $11.67000 | Similar |
| RS1E321GNTB1 | Rohm Semiconductor | 2,295 | RS1E321GNTB1CT-ND | $25.73000 | Similar |
| RS1E350BNTB | Rohm Semiconductor | 750 | RS1E350BNTBCT-ND | $21.70000 | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2,446 | RS3E095BNGZETBCT-ND | $12.17000 | Similar |
| RXH070N03TB1 | Rohm Semiconductor | 2,549 | RXH070N03TB1CT-ND | $12.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $8.69000 | $86.90 |
| 100 | $5.79290 | $579.29 |
| 500 | $4.55010 | $2,275.05 |
| 1,000 | $4.15021 | $4,150.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.30785 | $3,230.89 |
| 1,500 | $3.94643 | $5,919.64 |
| 2,250 | $3.76223 | $8,465.02 |
| 3,750 | $3.55531 | $13,332.41 |
| 5,250 | $3.43275 | $18,021.94 |
| 7,500 | $3.31366 | $24,852.45 |




