
SIHP18N50C-E3 | |
---|---|
DigiKey Part Number | SIHP18N50C-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP18N50C-E3 |
Description | MOSFET N-CH 500V 18A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 18A (Tc) 223W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP18N50C-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2942 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 223W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
50 | $14.70720 | $735.36 |