
SIHJ7N65E-T1-GE3 | |
---|---|
DigiKey Part Number | SIHJ7N65E-T1-GE3TR-ND - Tape & Reel (TR) SIHJ7N65E-T1-GE3CT-ND - Cut Tape (CT) SIHJ7N65E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHJ7N65E-T1-GE3 |
Description | MOSFET N-CH 650V 7.9A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.9A (Tc) 96W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 598mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
10 | $17.53900 | $175.39 |
100 | $12.71390 | $1,271.39 |
500 | $10.40202 | $5,201.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.49839 | $25,495.17 |