
SIHJ10N60E-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIHJ10N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHJ10N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHJ10N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHJ10N60E-T1-GE3 |
Description | MOSFET N-CH 600V 10A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHJ10N60E-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 784 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $16.83300 | $168.33 |
100 | $12.22780 | $1,222.78 |
500 | $11.85932 | $5,929.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.68898 | $29,066.94 |