SIHG30N60E-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 32
Unit Price: $77.51000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $82.40000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $58.01000
Datasheet

Similar


STMicroelectronics
In Stock: 369
Unit Price: $73.02000
Datasheet

Similar


STMicroelectronics
In Stock: 487
Unit Price: $88.60000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $41.62725
Datasheet

Similar


STMicroelectronics
In Stock: 247
Unit Price: $41.28000
Datasheet
IRFP254PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG30N60E-E3

DigiKey Part Number
SIHG30N60E-E3-ND
Manufacturer
Manufacturer Product Number
SIHG30N60E-E3
Description
MOSFET N-CH 600V 29A TO247AC
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 250W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
SIHG30N60E-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.