MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SIHG16N50C-E3 | |
|---|---|
DigiKey Part Number | SIHG16N50C-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG16N50C-E3 |
Description | MOSFET N-CH 500V 16A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 500 V 16A (Tc) 250W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | SIHG16N50C-E3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP450PBF | Vishay Siliconix | 1,114 | IRFP450PBF-ND | $47.19000 | MFR Recommended |
| IXFH16N50P | IXYS | 424 | IXFH16N50P-ND | $65.94000 | Similar |
| IXFH16N50P3 | IXYS | 153 | IXFH16N50P3-ND | $74.57000 | Similar |
| IXFH20N50P3 | IXYS | 272 | IXFH20N50P3-ND | $72.68000 | Similar |
| IXTH24N50L | IXYS | 376 | 238-IXTH24N50L-ND | $369.72000 | Similar |






