Parametric Equivalent
Similar



SIHFZ48RS-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFZ48RS-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHFZ48RS-GE3 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 43A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ48RSPBF | Vishay Siliconix | 142 | IRFZ48RSPBF-ND | $40.20000 | Parametric Equivalent |
| IRFZ44ESTRRPBF | Infineon Technologies | 0 | 448-IRFZ44ESTRRPBFTR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.96407 | $8,964.07 |



