
SIHFU9220-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFU9220-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHFU9220-GE3 |
Description | MOSFET P-CH 200V 3.6A TO251AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.81100 | $38.11 |
100 | $3.30190 | $330.19 |
500 | $3.05128 | $1,525.64 |
1,000 | $3.03818 | $3,038.18 |
3,000 | $2.90771 | $8,723.13 |
6,000 | $2.77830 | $16,669.80 |