Parametric Equivalent
Parametric Equivalent
Similar
Similar



SIHB33N60ET1-GE3 | |
|---|---|
DigiKey Part Number | SIHB33N60ET1-GE3TR-ND - Tape & Reel (TR) SIHB33N60ET1-GE3CT-ND - Cut Tape (CT) SIHB33N60ET1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHB33N60ET1-GE3 |
Description | MOSFET N-CH 600V 33A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3508 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 16.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHB33N60E-GE3 | Vishay Siliconix | 0 | SIHB33N60E-GE3-ND | $60.02000 | Parametric Equivalent |
| SIHB33N60ET5-GE3 | Vishay Siliconix | 0 | SIHB33N60ET5-GE3-ND | $22.60913 | Parametric Equivalent |
| AOB42S60L | Alpha & Omega Semiconductor Inc. | 0 | AOB42S60L-ND | $25.36610 | Similar |
| IPB65R125C7ATMA1 | Infineon Technologies | 0 | IPB65R125C7ATMA1-ND | $0.00000 | Similar |
| STB34NM60ND | STMicroelectronics | 1,182 | 497-12237-1-ND | $92.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.02000 | $60.02 |
| 10 | $40.46600 | $404.66 |
| 100 | $29.39520 | $2,939.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $23.62253 | $18,898.02 |
| 1,600 | $22.81466 | $36,503.46 |





