
SIHA12N50E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA12N50E-GE3TR-ND - Tape & Reel (TR) 742-SIHA12N50E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA12N50E-GE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10.5A (Tc) 32W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 886 pF @ 100 V |
FET Type | Power Dissipation (Max) 32W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 Full Pack |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHA12N50E-E3 | Vishay Siliconix | 982 | 742-SIHA12N50E-E3-ND | $23.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $14.78200 | $147.82 |
| 100 | $10.13460 | $1,013.46 |
| 500 | $8.14570 | $4,072.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.50631 | $7,506.31 |
| 2,000 | $6.96875 | $13,937.50 |
| 3,000 | $6.69499 | $20,084.97 |
| 5,000 | $6.38743 | $31,937.15 |
| 7,000 | $6.21442 | $43,500.94 |

