


SIDR622DP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIDR622DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR622DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR622DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR622DP-T1-RE3 |
Description | N-CHANNEL 150-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1516 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
10 | $17.32000 | $173.20 |
100 | $12.02280 | $1,202.28 |
500 | $10.22710 | $5,113.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.35548 | $25,066.44 |