
SQJB70EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJB70EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB70EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB70EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB70EP-T1_BE3 |
Description | MOSFET 2N-CH 100V 11.3A PPAK SO8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11.3A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 11.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 25V | |
Power - Max | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.12700 | $71.27 |
100 | $4.72210 | $472.21 |
500 | $3.68920 | $1,844.60 |
1,000 | $3.35657 | $3,356.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.93420 | $8,802.60 |
6,000 | $2.72158 | $16,329.48 |
9,000 | $2.61330 | $23,519.70 |
15,000 | $2.57415 | $38,612.25 |