
SIC634CD-T1-GE3 | |
---|---|
DigiKey Part Number | SIC634CD-T1-GE3TR-ND - Tape & Reel (TR) SIC634CD-T1-GE3CT-ND - Cut Tape (CT) SIC634CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC634CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
EDA/CAD Models | SIC634CD-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters, Voltage Regulators | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 55A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
10 | $14.55800 | $145.58 |
25 | $13.29520 | $332.38 |
100 | $11.90510 | $1,190.51 |
250 | $11.24252 | $2,810.63 |
500 | $10.84278 | $5,421.39 |
1,000 | $10.51402 | $10,514.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.20658 | $27,619.74 |