
SIC620ARCD-T1-GE3 | |
---|---|
DigiKey Part Number | SIC620ARCD-T1-GE3TR-ND - Tape & Reel (TR) SIC620ARCD-T1-GE3CT-ND - Cut Tape (CT) SIC620ARCD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC620ARCD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
EDA/CAD Models | SIC620ARCD-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.65000 | $28.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.29475 | $45,884.25 |