SIB912DK-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB912DK-T1-GE3

DigiKey Part Number
SIB912DK-T1-GE3TR-ND - Tape & Reel (TR)
SIB912DK-T1-GE3CT-ND - Cut Tape (CT)
SIB912DK-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIB912DK-T1-GE3
Description
MOSFET 2N-CH 20V 1.5A PPAK8X8
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A 3.1W Surface Mount PowerPAK® SC-75-6L Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.5A
Rds On (Max) @ Id, Vgs
216mOhm @ 1.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
95pF @ 10V
Power - Max
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-75-6L Dual
Supplier Device Package
PowerPAK® SC-75-6L Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.88400$38.84
100$2.50600$250.60
500$1.91054$955.27
1,000$1.71840$1,718.40