
SIB912DK-T1-GE3 | |
---|---|
DigiKey Part Number | SIB912DK-T1-GE3TR-ND - Tape & Reel (TR) SIB912DK-T1-GE3CT-ND - Cut Tape (CT) SIB912DK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB912DK-T1-GE3 |
Description | MOSFET 2N-CH 20V 1.5A PPAK8X8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 3.1W Surface Mount PowerPAK® SC-75-6L Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 216mOhm @ 1.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 95pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-75-6L Dual | |
Supplier Device Package | PowerPAK® SC-75-6L Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.88400 | $38.84 |
100 | $2.50600 | $250.60 |
500 | $1.91054 | $955.27 |
1,000 | $1.71840 | $1,718.40 |