
SIB422EDK-T1-GE3 | |
---|---|
DigiKey Part Number | SIB422EDK-T1-GE3TR-ND - Tape & Reel (TR) SIB422EDK-T1-GE3CT-ND - Cut Tape (CT) SIB422EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB422EDK-T1-GE3 |
Description | MOSFET N-CH 20V 9A PPAK SC75-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB422EDK-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.76900 | $37.69 |
100 | $2.50600 | $250.60 |
500 | $1.91054 | $955.27 |
1,000 | $1.71840 | $1,718.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29816 | $3,894.48 |
6,000 | $1.24791 | $7,487.46 |
9,000 | $1.15578 | $10,402.02 |
15,000 | $1.13574 | $17,036.10 |