
SIB410DK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB410DK-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIB410DK-T1-GE3 |
Description | MOSFET N-CH 30V 9A PPAK SC75-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 13W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SC-75-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 3.8A, 4.5V |

