
SIA469DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA469DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA469DJ-T1-GE3CT-ND - Cut Tape (CT) SIA469DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA469DJ-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SIA469DJ-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 15.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SC-70-6 Single |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26.5mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 100 | $2.32420 | $232.42 |
| 500 | $1.76220 | $881.10 |
| 1,000 | $1.58099 | $1,580.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35052 | $4,051.56 |
| 6,000 | $1.23439 | $7,406.34 |
| 9,000 | $1.17521 | $10,576.89 |
| 15,000 | $1.10869 | $16,630.35 |
| 21,000 | $1.06930 | $22,455.30 |
| 30,000 | $1.03102 | $30,930.60 |










