SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA421DJ-T1-GE3

DigiKey Part Number
SIA421DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA421DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA421DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA421DJ-T1-GE3
Description
MOSFET P-CH 30V 12A PPAK SC70-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,747
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.98410$8,952.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.43000$10.43
10$7.34900$73.49
100$5.28870$528.87
500$4.15050$2,075.25
1,000$3.78429$3,784.29
Digi-Reel®
QuantityUnit PriceExt Price
1$10.45000$10.45
10$7.36800$73.68
100$5.30220$530.22
500$4.16112$2,080.56
1,000$3.79396$3,793.96
* All Digi-Reel orders will add a $55.00 reeling fee.