
SIA414DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA414DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA414DJ-T1-GE3CT-ND - Cut Tape (CT) SIA414DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA414DJ-T1-GE3 |
Description | MOSFET N-CH 8V 12A PPAK SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 8 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 5 V |
Series | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 4 V |
Part Status Obsolete | Power Dissipation (Max) 3.5W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.7A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIA436DJ-T1-GE3 | Vishay Siliconix | 719 | SIA436DJ-T1-GE3CT-ND | $8.80000 | MFR Recommended |
| DMN1019UFDE-7 | Diodes Incorporated | 1,029 | DMN1019UFDE-7DICT-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.06500 | $80.65 |
| 100 | $5.35880 | $535.88 |
| 500 | $4.19592 | $2,097.96 |
| 1,000 | $3.82176 | $3,821.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.12754 | $9,382.62 |
| 6,000 | $2.90400 | $17,424.00 |
| 9,000 | $2.79014 | $25,111.26 |
| 15,000 | $2.77476 | $41,621.40 |










