
SI8489EDB-T2-E1 | |
---|---|
DigiKey Part Number | SI8489EDB-T2-E1TR-ND - Tape & Reel (TR) SI8489EDB-T2-E1CT-ND - Cut Tape (CT) SI8489EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8489EDB-T2-E1 |
Description | MOSFET P-CH 20V 4MICROFOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.06A (Ta) 780mW (Ta), 1.8W (Tc) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8489EDB-T2-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 765 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta), 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.17800 | $31.78 |
100 | $2.38320 | $238.32 |
500 | $1.81334 | $906.67 |
1,000 | $1.60771 | $1,607.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39568 | $4,187.04 |
6,000 | $1.27791 | $7,667.46 |
9,000 | $1.21789 | $10,961.01 |
15,000 | $1.15043 | $17,256.45 |
21,000 | $1.11050 | $23,320.50 |
30,000 | $1.07168 | $32,150.40 |
75,000 | $1.05575 | $79,181.25 |