SI7949DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7938DP-T1-GE3

DigiKey Part Number
SI7938DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7938DP-T1-GE3CT-ND - Cut Tape (CT)
SI7938DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7938DP-T1-GE3
Description
MOSFET 2N-CH 40V 60A PPAK SO8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7938DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
60A
Rds On (Max) @ Id, Vgs
5.8mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2300pF @ 20V
Power - Max
46W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.15000$15.15
10$10.99800$109.98
100$8.14800$814.80
500$6.50806$3,254.03
1,000$6.29748$6,297.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.31140$15,934.20
6,000$5.30026$31,801.56
Manufacturers Standard Package