
SI7738DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7738DP-T1-GE3TR-ND - Tape & Reel (TR) SI7738DP-T1-GE3CT-ND - Cut Tape (CT) SI7738DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7738DP-T1-GE3 |
Description | MOSFET N-CH 150V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 30A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 7.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
10 | $18.72800 | $187.28 |
100 | $15.11400 | $1,511.40 |
500 | $14.35826 | $7,179.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.26241 | $36,787.23 |